STMicroelectronics NE555N, General Purpose Timer >0.5MHz, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-0994
Mfr. Part No.:
NE555N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

>0.5MHz

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Length

9.27mm

Dimensions

9.27 x 6.35 x 3.3mm

Height

3.3mm

Width

6.35mm

Timer, STMicroelectronics



Timers/Timing Generators