Renesas Electronics CS82C54-10Z, Programmable Timer 10MHz, 28-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
704-4460
Mfr. Part No.:
CS82C54-10Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

PLCC

Number of Internal Timers

1

Pin Count

28

Maximum Input Frequency

10MHz

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

2.5mA

Maximum High Level Output Current

-2.5mA

Maximum Propagation Delay Time @ Maximum CL

100 ns@ 5 V

Height

3.69mm

Dimensions

11.58 x 11.58 x 3.69mm

Length

11.58mm

Width

11.58mm

82C54 CMOS Programmable Interval Timer, Intersil


8 MHz to 12 MHz Clock Input Frequency

Three Independent 16-Bit Counters

Six Programmable Counter Modes

Status Read Back Command

Binary or BCD Counting

Fully TTL Compatible

Single 5 V Power Supply

Low Power