Texas Instruments TLC556MD, Timer Circuit, Dual 2MHz, 14-Pin SOIC
- RS Stock No.:
- 662-4699
- Mfr. Part No.:
- TLC556MD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4699
- Mfr. Part No.:
- TLC556MD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | SOIC | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Maximum Input Frequency | 2MHz | |
| Minimum Operating Supply Voltage | 5 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Low Level Output Current | 100mA | |
| Maximum High Level Output Current | -10mA | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type SOIC | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Maximum Input Frequency 2MHz | ||
Minimum Operating Supply Voltage 5 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Low Level Output Current 100mA | ||
Maximum High Level Output Current -10mA | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
