1 Channel Analogue DIN Rail Time Switch Measures Hours, 230 V ac

Stock information currently inaccessible
RS Stock No.:
896-8604
Mfr. Part No.:
CCT16364
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Height

90mm

Depth

66mm

COO (Country of Origin):
DE