Grasslin Surface Mount Timer Switch 120 V ac
- RS Stock No.:
- 881-3309
- Mfr. Part No.:
- MIL72AQTUZH-120
- Brand:
- Grasslin
Stock information currently inaccessible
- RS Stock No.:
- 881-3309
- Mfr. Part No.:
- MIL72AQTUZH-120
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 120 V ac | |
| Units Measured | Days, Hours, Minutes | |
| Height | 102mm | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 120 V ac | ||
Units Measured Days, Hours, Minutes | ||
Height 102mm | ||
Depth 38mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
