Grasslin Digital Surface Mount Timer Switch 250 V ac, 2-Channel

Stock information currently inaccessible
RS Stock No.:
881-3239
Mfr. Part No.:
FM2D50-240
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Supply Voltage

250 V ac

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes

Terminal Type

Screw

Contact Configuration

SPDT

Height

72mm

Depth

72mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN