Grasslin Digital Surface Mount Timer Switch 120 V ac, 2-Channel
- RS Stock No.:
- 881-3227
- Mfr. Part No.:
- FM2D50-120
- Brand:
- Grasslin
Stock information currently inaccessible
- RS Stock No.:
- 881-3227
- Mfr. Part No.:
- FM2D50-120
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 120 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours, Minutes | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Height | 72mm | |
| Depth | 72mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 120 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours, Minutes | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Height 72mm | ||
Depth 72mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
