2 Channel Digital DIN Rail Time Switch Measures Minutes, 220 → 240 V ac

Stock information currently inaccessible
RS Stock No.:
826-3271
Mfr. Part No.:
5732S
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Supply Voltage

220 → 240 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

35 mm

Contact Configuration

SPDT

Height

84.5mm

Depth

68mm

Memory Spaces

50

Battery Life

3yr

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy