Grasslin Analogue Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 817-9195
- Mfr. Part No.:
- 02.80.0001.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.98
(exc. VAT)
£80.38
(inc. VAT)
- RS Stock No.:
- 817-9195
- Mfr. Part No.:
- 02.80.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes, Seconds | |
| Segment Length | 15 min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Height | 72mm | |
| Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes, Seconds | ||
Segment Length 15 min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Height 72mm | ||
Depth 55mm | ||
- COO (Country of Origin):
- DE
Grasslin Analogue Time Switch
The Grasslin tactic 211.1 series analogue time switch is a single-channel single pole double through (SPDT) contact configuration device. It is an astronomical time switch with the daily program facility. This switch is rated with 230VAC operating voltage and supports up to 16A resistive current and 8A inductive current.
Features and Benefits
Quartz construction with reserve
Switching time is 15minute
Manual switch that is Automatic/fix ON/OFF
Clock face
Comes equipped with a running reserve for up to 150 hours
Volt-free contacts
Ambient temperature ranges between -20°C and 55°C
Switching time is 15minute
Manual switch that is Automatic/fix ON/OFF
Clock face
Comes equipped with a running reserve for up to 150 hours
Volt-free contacts
Ambient temperature ranges between -20°C and 55°C
Applications
Machinery control
Heating systems
Device, motor and pump control
Heating systems
Device, motor and pump control
Certifications
EN 60730

