2 Channel Digital DIN Rail Time Switch Measures Hours, Minutes, 24 V ac/dc, 110 → 230 V ac
- RS Stock No.:
- 769-2316
- Mfr. Part No.:
- 03.98.0003.1
- Brand:
- Grasslin
Stock information currently inaccessible
- RS Stock No.:
- 769-2316
- Mfr. Part No.:
- 03.98.0003.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 24 V ac/dc, 110 → 230 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Hours, Minutes | |
| Segment Length | 1 min | |
| Contact Configuration | SPDT | |
| Height | 85mm | |
| Depth | 60mm | |
| Memory Spaces | 100 | |
| Battery Life | 10yr | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 24 V ac/dc, 110 → 230 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Hours, Minutes | ||
Segment Length 1 min | ||
Contact Configuration SPDT | ||
Height 85mm | ||
Depth 60mm | ||
Memory Spaces 100 | ||
Battery Life 10yr | ||
