Kopp Plug-In Time Switch Schuko 230 V ac
- RS Stock No.:
- 692-7248
- Mfr. Part No.:
- 198001081
- Brand:
- Kopp
Stock information currently inaccessible
- RS Stock No.:
- 692-7248
- Mfr. Part No.:
- 198001081
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Supply Voltage | 230 V ac | |
| Number of Channels | 1 | |
| Segment Length | 1 min | |
| Contact Configuration | SPDT | |
| Memory Spaces | 20 | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Supply Voltage 230 V ac | ||
Number of Channels 1 | ||
Segment Length 1 min | ||
Contact Configuration SPDT | ||
Memory Spaces 20 | ||
- COO (Country of Origin):
- CN
