1 Channel Digital DIN Rail Time Switch Measures Minutes, 250 V ac
- RS Stock No.:
- 665-8201
- Mfr. Part No.:
- CCT15850
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 665-8201
- Mfr. Part No.:
- CCT15850
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 250 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1 min | |
| Contact Configuration | SPDT | |
| Memory Spaces | 56 | |
| Battery Life | 6yr | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 250 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1 min | ||
Contact Configuration SPDT | ||
Memory Spaces 56 | ||
Battery Life 6yr | ||
- COO (Country of Origin):
- DE
