Theben / Timeguard Timer Light Switch 220 → 230 V ac, 1-Channel
- RS Stock No.:
- 620-3930
- Mfr. Part No.:
- 1290700
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
- RS Stock No.:
- 620-3930
- Mfr. Part No.:
- 1290700
- Brand:
- Theben / Timeguard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 220 → 230 V ac | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Height | 118.4mm | |
| Depth | 49.4mm | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 220 → 230 V ac | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Height 118.4mm | ||
Depth 49.4mm | ||
- COO (Country of Origin):
- DE
