Light Sensitive Timer Light Switch 1 Channel, 220 → 240 V ac, 20s Setting Time
- RS Stock No.:
- 620-3918
- Mfr. Part No.:
- 1080810
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£129.71
(exc. VAT)
£155.65
(inc. VAT)
- RS Stock No.:
- 620-3918
- Mfr. Part No.:
- 1080810
- Brand:
- Theben / Timeguard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 220 → 240 V ac | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 220 → 240 V ac | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
- COO (Country of Origin):
- DE

