ABB Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 534-8745
- Mfr. Part No.:
- 2CSM204235R0601 AT3-R
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 534-8745
- Mfr. Part No.:
- 2CSM204235R0601 AT3-R
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 30 s | |
| Contact Configuration | SPDT | |
| Height | 85mm | |
| Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 30 s | ||
Contact Configuration SPDT | ||
Height 85mm | ||
Depth 61mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
