Grasslin Analogue Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 512-9695
- Mfr. Part No.:
- 04.33.0023.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.98
(exc. VAT)
£80.38
(inc. VAT)
- RS Stock No.:
- 512-9695
- Mfr. Part No.:
- 04.33.0023.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15 min | |
| Height | 80mm | |
| Depth | 52mm | |
| Memory Spaces | 96 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15 min | ||
Height 80mm | ||
Depth 52mm | ||
Memory Spaces 96 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

