2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
- RS Stock No.:
- 512-5586
- Mfr. Part No.:
- 6 047 77
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 512-5586
- Mfr. Part No.:
- 6 047 77
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Minutes | |
| Segment Length | 1 min | |
| Contact Configuration | DPDT | |
| Height | 83mm | |
| Depth | 66mm | |
| Memory Spaces | 28 | |
| Battery Life | 6yr | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Minutes | ||
Segment Length 1 min | ||
Contact Configuration DPDT | ||
Height 83mm | ||
Depth 66mm | ||
Memory Spaces 28 | ||
Battery Life 6yr | ||
RoHS Status: Not Applicable
