Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 510-7055
- Mfr. Part No.:
- 16654
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£132.98
(exc. VAT)
£159.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.98 |
*price indicative
- RS Stock No.:
- 510-7055
- Mfr. Part No.:
- 16654
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 45 min | |
| Contact Configuration | SPDT | |
| Memory Spaces | 150 | |
| Battery Life | 100h | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 45 min | ||
Contact Configuration SPDT | ||
Memory Spaces 150 | ||
Battery Life 100h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Time switches series IH
Electro-mechanical time switches to control the opening and closing of a circuit.
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2
Analogue
Related links
- Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Schneider Electric Analogue Time Switch 230 V ac, 1-Channel
- Grasslin Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- Muller Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- Grasslin Analogue DIN Rail Time Switch 230 → 240 V ac, 1-Channel
- Finder Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- Siemens Analogue DIN Rail Time Switch 230 V ac, 1-Channel
