Theben Digital Time Switch 220 V ac, 2-Channel

Stock information currently inaccessible
RS Stock No.:
397-0558
Mfr. Part No.:
TR636TOP
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Supply Voltage

220 V ac

Type

Digital

Number of Channels

2

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Memory Spaces

42

Battery Life

10yr

RoHS Status: Not Applicable

COO (Country of Origin):
DE