ST600 24 hr segment timeswitch,230Vac
- RS Stock No.:
- 382-1529
- Mfr. Part No.:
- ST600
- Brand:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.30
(exc. VAT)
£36.36
(inc. VAT)
- RS Stock No.:
- 382-1529
- Mfr. Part No.:
- ST600
- Brand:
- Theben / Timeguard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 230 V ac | |
| Segment Length | 15 min | |
| Contact Configuration | SPDT | |
| Height | 135mm | |
| Depth | 50mm | |
| Memory Spaces | 96 | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 230 V ac | ||
Segment Length 15 min | ||
Contact Configuration SPDT | ||
Height 135mm | ||
Depth 50mm | ||
Memory Spaces 96 | ||
RoHS Status: Not Applicable
