Theben / Timeguard Analogue Time Switch 220 V ac, 1-Channel
- RS Stock No.:
- 363-1196
- Mfr. Part No.:
- RTS114
- Brand:
- Theben / Timeguard
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 363-1196
- Mfr. Part No.:
- RTS114
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 220 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15 min | |
| Height | 120mm | |
| Depth | 76mm | |
| Memory Spaces | 48 | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 220 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15 min | ||
Height 120mm | ||
Depth 76mm | ||
Memory Spaces 48 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
