Theben / Timeguard Analogue Time Switch 220 V ac, 1-Channel

Image representative of range

Stock information currently inaccessible
RS Stock No.:
363-1180
Mfr. Part No.:
RTS113
Brand:
Theben / Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Theben / Timeguard

Supply Voltage

220 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Height

120mm

Depth

76mm

Memory Spaces

48

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy