Light Sensitive Lighting Time Switch 1 Channel, 220 → 240 V ac, 20 → 120s Setting Time
- RS Stock No.:
- 327-6834
- Mfr. Part No.:
- 18.17.0001.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.26
(exc. VAT)
£60.31
(inc. VAT)
- RS Stock No.:
- 327-6834
- Mfr. Part No.:
- 18.17.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 220 → 240 V ac | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Height | 111mm | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 220 → 240 V ac | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Height 111mm | ||
Depth 43mm | ||
RoHS Status: Not Applicable
