Sangamo Analogue Time Switch 230 V ac, 1-Channel

Stock information currently inaccessible
RS Stock No.:
264-9972
Mfr. Part No.:
16922
Brand:
Sangamo
Find similar products by selecting one or more attributes.
Select all

Brand

Sangamo

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

1 h

Contact Configuration

SPDT

Height

72mm

Depth

48.5mm

Memory Spaces

84

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy