Sangamo Analogue Time Switch 200 → 250 V ac, 1-Channel

Stock information currently inaccessible
RS Stock No.:
264-9809
Mfr. Part No.:
0554030011
Brand:
Sangamo
Find similar products by selecting one or more attributes.
Select all

Brand

Sangamo

Supply Voltage

200 → 250 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Height

136mm

Depth

82mm

Memory Spaces

6

Battery Life

100h

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy