Theben / Timeguard Digital Time Switch 220 V ac, 1-Channel
- RS Stock No.:
- 226-4054
- Mfr. Part No.:
- EL17
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£173.96
(exc. VAT)
£208.75
(inc. VAT)
- RS Stock No.:
- 226-4054
- Mfr. Part No.:
- EL17
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 220 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1 min | |
| Height | 72mm | |
| Depth | 34mm | |
| Battery Life | 1000h | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 220 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1 min | ||
Height 72mm | ||
Depth 34mm | ||
Battery Life 1000h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Theben/Timeguard Time Switch
The Theben digital time switch is a panel mount, single-channel device. It has a voltage rating of 220VAC. This timer can be mounted on a flat surface such as a chassis plate or the rear surface of an enclosure. The switch cannot be directly mounted onto a wall or enclosure surface. It is an EMU17 combined with a PB05 creating a compact 16A time switch.
This switch is available with a height of 72mm and depth of 34mm.
This switch is available with a height of 72mm and depth of 34mm.
Features and Benefits
Segment length is 1 minute
Battery life of 1000 hours
Battery life of 1000 hours
Certifications
CE certified

