Legrand Analogue Time Switch 24 V ac/dc, 1-Channel
- RS Stock No.:
- 180-7852
- Mfr. Part No.:
- 9 241 30
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 180-7852
- Mfr. Part No.:
- 9 241 30
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 24 V ac/dc | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 1 h | |
| Height | 92.5mm | |
| Depth | 73mm | |
| Memory Spaces | 168 | |
| Battery Life | 100h | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 24 V ac/dc | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 1 h | ||
Height 92.5mm | ||
Depth 73mm | ||
Memory Spaces 168 | ||
Battery Life 100h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
