Siemens Timer Light Switch 230 V ac
- RS Stock No.:
- 177-1023
- Mfr. Part No.:
- 7LF6113
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 177-1023
- Mfr. Part No.:
- 7LF6113
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 230 V ac | |
| Terminal Type | Wire Lead | |
| Contact Configuration | 1NO | |
| Height | 90mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 230 V ac | ||
Terminal Type Wire Lead | ||
Contact Configuration 1NO | ||
Height 90mm | ||
Depth 71mm | ||
- COO (Country of Origin):
- DE
Stairwell light timer switch with prewarning by brief interruption for 230 V contact 2000 W
