Sangamo Digital Surface Mount Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 126-8178
- Mfr. Part No.:
- PSS
- Brand:
- Sangamo
Stock information currently inaccessible
- RS Stock No.:
- 126-8178
- Mfr. Part No.:
- PSS
- Brand:
- Sangamo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sangamo | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes | |
| Terminal Type | Wire Lead | |
| Height | 91mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Sangamo | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes | ||
Terminal Type Wire Lead | ||
Height 91mm | ||
Depth 30mm | ||
- COO (Country of Origin):
- GB
