Finder Digital DIN Rail Time Switch 230 V ac, 2-Channel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£145.03

(exc. VAT)

£174.04

(inc. VAT)

RS Stock No.:
493-263
Mfr. Part No.:
12.92.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

60mm

Memory Spaces

60