Grasslin Digital Surface Mount Timer Switch 230 V ac, 1-Channel
- RS Stock No.:
- 388-432
- Mfr. Part No.:
- 03.62.0001.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 388-432
- Mfr. Part No.:
- 03.62.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1 min | |
| Contact Configuration | SPDT | |
| Height | 72mm | |
| Depth | 35mm | |
| Memory Spaces | 20 | |
| Battery Life | 3yr | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1 min | ||
Contact Configuration SPDT | ||
Height 72mm | ||
Depth 35mm | ||
Memory Spaces 20 | ||
Battery Life 3yr | ||
