Grasslin Digital Time Switch 230 V ac, 1-Channel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£173.96

(exc. VAT)

£208.75

(inc. VAT)

RS Stock No.:
388-391
Mfr. Part No.:
03.58.0017.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

60mm

Depth

32mm

Memory Spaces

20

Battery Life

3yr

Grasslin Digital Time Switch


The Grasslin FMD 120 series digital time switch is a panel mount, single-channel single pole double through (SPDT) contact configuration device. It is an astronomical time switch with the weekly and daily program and 20 memory locations. This switch has a supply voltage rating of 230VAC.

Features and Benefits


Switching time is 1 minute
Easy programming (menu-led or text programming)
Compatible fitting with mechanical time switch modules FM
Automatic switch-over to daylight saving time
Relay switching output

Applications


Appliances control
Gas boilers control
Device, motor and pump control

Certifications


EN 60730