1 Channel Analogue DIN Rail Time Switch Measures Hours, 240 V ac
- RS Stock No.:
- 336-536
- Mfr. Part No.:
- 01.80.0002.1
- Brand:
- Grasslin
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.08
(exc. VAT)
£123.70
(inc. VAT)
- RS Stock No.:
- 336-536
- Mfr. Part No.:
- 01.80.0002.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 240 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 2 h | |
| Height | 80mm | |
| Depth | 52mm | |
| Memory Spaces | 84 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 240 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 2 h | ||
Height 80mm | ||
Depth 52mm | ||
Memory Spaces 84 | ||
- COO (Country of Origin):
- DE
Grasslin Time Switch
The Grasslin tactic 171.1 series time switch is a 1-channel analogue, DIN rail mount which measures hours. It has a voltage rating ranging between 220VAC and 240VAC. It is an astronomical time switch with the weekly program and 84 memory locations. This device is an electro-mechanical device with a pointer mechanism, synchronous motor, and captive switching segment system. This is for easy mode setting of the TOD or week disk.
Supplied with:
Backplate and a terminal cover.
Supplied with:
Backplate and a terminal cover.
Features and Benefits
Minimum switching time is 2 hours
V-free 1CO contact
Front dimensions are 72mm x 72mm
Manual override fix on/ timed/ fix off
Minimum switching current is 100ma (20VAC/ DC)
Needs-based control through individual time
Ambient temperature ranges between -20°C and 85°C
V-free 1CO contact
Front dimensions are 72mm x 72mm
Manual override fix on/ timed/ fix off
Minimum switching current is 100ma (20VAC/ DC)
Needs-based control through individual time
Ambient temperature ranges between -20°C and 85°C
Applications
Machinery control
Heating systems control
Devices, motors, and pumps control
Heating systems control
Devices, motors, and pumps control
Certifications
CE certified
EN 60730-1
EN 60730-2-7
EN 60730-1
EN 60730-2-7

