Danfoss Digital Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 329-250
- Mfr. Part No.:
- 841 - 087N657000
- Brand:
- Danfoss
Stock information currently inaccessible
- RS Stock No.:
- 329-250
- Mfr. Part No.:
- 841 - 087N657000
- Brand:
- Danfoss
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Danfoss | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1 min | |
| Height | 228mm | |
| Depth | 50mm | |
| Memory Spaces | 200 | |
| Battery Life | 1/4yr | |
| Select all | ||
|---|---|---|
Brand Danfoss | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1 min | ||
Height 228mm | ||
Depth 50mm | ||
Memory Spaces 200 | ||
Battery Life 1/4yr | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Danfoss Digital Time Switch
The Danfoss digital timer switch is a programmable, single-channel device. It has a single pole double throw (SPDT) contact configuration and LCD display. This 7-day operated device is programmed via a membrane keyboard with audible entry verification capable of up to 200 memory space. This switch offers both pulsed and continuous 230VAC supply voltage.
Features and Benefits
Shortest switching time is 1 minute
Volt-free contacts
Security protection of programmes
Surface mount
The MANUAL position of the rocker switch provides a continuous ON but only while the switch is held down
Cabled with a 1.5mm twin and earth mains cable
Shortest switching time is 1 minute
Volt-free contacts
Security protection of programmes
Surface mount
The MANUAL position of the rocker switch provides a continuous ON but only while the switch is held down
Cabled with a 1.5mm twin and earth mains cable
Applications
Ideal as a school bell
factory hooter timer
Ideal as a school bell
factory hooter timer
