1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 → 240 V ac

Stock information currently inaccessible
RS Stock No.:
133-349
Mfr. Part No.:
TR 610 TOP 2
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Supply Voltage

230 → 240 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

128.2mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

COO (Country of Origin):
DE