4 Channel Digital DIN Rail Time Switch Measures Seconds, 230 V ac
- RS Stock No.:
- 133-046
- Mfr. Part No.:
- ALPHAREX DY64
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 133-046
- Mfr. Part No.:
- ALPHAREX DY64
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 4 | |
| Units Measured | Seconds | |
| Segment Length | 1 s | |
| Contact Configuration | 4NO/4NC | |
| Height | 83mm | |
| Depth | 66mm | |
| Memory Spaces | 84 | |
| Battery Life | 5yr | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 4 | ||
Units Measured Seconds | ||
Segment Length 1 s | ||
Contact Configuration 4NO/4NC | ||
Height 83mm | ||
Depth 66mm | ||
Memory Spaces 84 | ||
Battery Life 5yr | ||
- COO (Country of Origin):
- DE
