1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

Stock information currently inaccessible
RS Stock No.:
104-452
Mfr. Part No.:
20722
Brand:
Sangamo
Find similar products by selecting one or more attributes.
Select all

Brand

Sangamo

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

88.5mm

Depth

59.5mm

Memory Spaces

42

Battery Life

5yr

RoHS Status: Not Applicable

COO (Country of Origin):
FR