Radiodetection Lexxi T1660 Electrical Test & Measurement Accessory 3 ns
- RS Stock No.:
- 533-870
- Mfr. Part No.:
- 10/T16660
- Brand:
- Radiodetection
Subtotal (1 unit)*
£999.00
(exc. VAT)
£1,198.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £999.00 |
*price indicative
- RS Stock No.:
- 533-870
- Mfr. Part No.:
- 10/T16660
- Brand:
- Radiodetection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Product Type | Electrical Test & Measurement Accessory | |
| Accuracy | 1 % | |
| Resolution | 0.01 | |
| Minimum Pulse Width | 3ns | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 12h | |
| Maximum Operating Temperature | 50°C | |
| Weight | 600g | |
| Width | 100mm | |
| Length | 25mm | |
| Height | 55mm | |
| Model Number | Lexxi T1660 | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Product Type Electrical Test & Measurement Accessory | ||
Accuracy 1 % | ||
Resolution 0.01 | ||
Minimum Pulse Width 3ns | ||
Minimum Operating Temperature -10°C | ||
Battery Life 12h | ||
Maximum Operating Temperature 50°C | ||
Weight 600g | ||
Width 100mm | ||
Length 25mm | ||
Height 55mm | ||
Model Number Lexxi T1660 | ||
- COO (Country of Origin):
- GB
The Radiodetection High-performance Time Domain Reflectometer (TDR) designed for cable fault location and network analysis. It offers 1% accuracy, a 6km maximum range, and a 3.5 inch colour backlit display for clear readings in various conditions. It is suitable for analysing all metallic cables consisting of at least two metallic elements, one of which can be the armouring or the screen. Cable types include CATV, twisted pair telecom, Ethernet and even LV power cables.
User selectable Power Down time
IP54 protection
Selectable cable impedance
Related links
- Megger TDR2000/3 Time Domain Reflectometer, USB Interface 2 ns
- Tempo CableScout TV220E Time Domain Reflectometer 1 ns 500 ns
- Megger Time Domain Reflectometer, USB Interface 2 ns
- Megger TDR2010 Time Domain Reflectometer, USB Interface 2 ns
- Megger TDR500/3 Time Domain Reflectometer 2 ns
- Megger TDR1000/3 Time Domain Reflectometer 2 ns
- Megger TDR1000/3P Time Domain Reflectometer 2 ns
- Megger TDR2000/3P Time Domain Reflectometer, USB Interface 2 ns