Littelfuse TCR22-8, Thyristor 600V, 1.5A 200μA
- RS Stock No.:
- 878-1851
- Mfr. Part No.:
- TCR22-8
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1851
- Mfr. Part No.:
- TCR22-8
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 1.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 20A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 200µA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 4.73 x 3.68 x 4.98mm | |
| Peak On-State Voltage | 1.5V | |
| Repetitive Peak Off-State Current | 100µA | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Operating Temperature | -40 °C | |
| Off-State Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 1.5A | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 20A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 200µA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 4.73 x 3.68 x 4.98mm | ||
Peak On-State Voltage 1.5V | ||
Repetitive Peak Off-State Current 100µA | ||
Maximum Operating Temperature +110 °C | ||
Minimum Operating Temperature -40 °C | ||
Off-State Voltage 600V | ||
- COO (Country of Origin):
- MX
Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Thyristors - Littelfuse
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
