Littelfuse Q8010L4, TRIAC 800V, 10A 25 mA, 50 mA
- RS Stock No.:
- 878-1794
- Mfr. Part No.:
- Q8010L4
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1794
- Mfr. Part No.:
- Q8010L4
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 10A | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 120A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 25 mA, 50 mA | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 35mA | |
| Pin Count | 3 | |
| Dimensions | 10.67 x 4.78 x 15.75mm | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 2mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 10A | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 120A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 25 mA, 50 mA | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 35mA | ||
Pin Count 3 | ||
Dimensions 10.67 x 4.78 x 15.75mm | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MX
