Vishay VS-2N690, Thyristor 1200V, 16A 80mA
- RS Stock No.:
- 872-3310
- Mfr. Part No.:
- VS-2N690
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-3310
- Mfr. Part No.:
- VS-2N690
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 16A | |
Thyristor Type | SCR | |
Package Type | TO-208AA | |
Repetitive Peak Reverse Voltage | 1200V | |
Surge Current Rating | 180A | |
Mounting Type | Thread Mount | |
Maximum Gate Trigger Current | 80mA | |
Maximum Gate Trigger Voltage | 3V | |
Maximum Holding Current | 20mA | |
Pin Count | 3 | |
Dimensions | 15.5 x 14.3 x 24.3mm | |
Peak On-State Voltage | 2V | |
Repetitive Peak Off-State Current | 3.5mA | |
Off-State Voltage | 1200V | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 16A | ||
Thyristor Type SCR | ||
Package Type TO-208AA | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 180A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 80mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 20mA | ||
Pin Count 3 | ||
Dimensions 15.5 x 14.3 x 24.3mm | ||
Peak On-State Voltage 2V | ||
Repetitive Peak Off-State Current 3.5mA | ||
Off-State Voltage 1200V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MX
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.