Infineon, TT210N16KOFHPSA1, Thyristor Module, PCT, 210A 1600V, 7-Pin Module 50mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
839-1266
Mfr. Part No.:
TT210N16KOFHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

210A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

6600A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

92 x 50 x 52mm

Repetitive Peak Off-State Current

50mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.65V