STMicroelectronics FLC01-200H, Thyristor 600V 5mA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-0699
Mfr. Part No.:
FLC01-200H
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Thyristor Type

SCR

Package Type

IPAK (TO-251)

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

190A

Mounting Type

Through Hole

Maximum Gate Trigger Current

5mA

Pin Count

3

Dimensions

6.7 x 2.4 x 7.45mm

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+120 °C

Minimum Operating Temperature

-30 °C