Vishay VS-50RIA40, Thyristor 400V, 80A 250mA
- RS Stock No.:
- 817-2462
- Mfr. Part No.:
- VS-50RIA40
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-2462
- Mfr. Part No.:
- VS-50RIA40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 80A | |
| Thyristor Type | SCR | |
| Package Type | TO-65 | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 1490A | |
| Mounting Type | Thread Mount | |
| Maximum Gate Trigger Current | 250mA | |
| Maximum Gate Trigger Voltage | 3.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 2 | |
| Dimensions | 19.2 x 17.35 x 42.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 15mA | |
| Repetitive Peak Forward Blocking Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 80A | ||
Thyristor Type SCR | ||
Package Type TO-65 | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 1490A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 250mA | ||
Maximum Gate Trigger Voltage 3.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 2 | ||
Dimensions 19.2 x 17.35 x 42.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 15mA | ||
Repetitive Peak Forward Blocking Voltage 1000V | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
