IXYS R0830LC14D, Thyristor 1400V, 830A 300mA
- RS Stock No.:
- 768-9029
- Mfr. Part No.:
- R0830LC14D-U9900
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-9029
- Mfr. Part No.:
- R0830LC14D-U9900
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 830A | |
| Thyristor Type | SCR | |
| Package Type | R0830 | |
| Repetitive Peak Reverse Voltage | 1400V | |
| Surge Current Rating | 8500A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 300mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 1000mA | |
| Pin Count | 2 | |
| Dimensions | 58.5 (Dia.) x 27mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1400V | |
| Peak On-State Voltage | 2.4V | |
| Repetitive Peak Off-State Current | 70mA | |
| Diameter | 58.5mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 830A | ||
Thyristor Type SCR | ||
Package Type R0830 | ||
Repetitive Peak Reverse Voltage 1400V | ||
Surge Current Rating 8500A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 300mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 1000mA | ||
Pin Count 2 | ||
Dimensions 58.5 (Dia.) x 27mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1400V | ||
Peak On-State Voltage 2.4V | ||
Repetitive Peak Off-State Current 70mA | ||
Diameter 58.5mm | ||
- COO (Country of Origin):
- GB
