Vishay, VSKT26/16, Dual Thyristor Module, SCR, 27A 1600V, 7-Pin TO-240AA
- RS Stock No.:
- 700-5096
- Mfr. Part No.:
- VSKT26/16
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£32.96
(exc. VAT)
£39.55
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 1 | £32.96 |
2 - 4 | £29.00 |
5 - 9 | £26.40 |
10 - 19 | £24.90 |
20 + | £24.80 |
*price indicative
- RS Stock No.:
- 700-5096
- Mfr. Part No.:
- VSKT26/16
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 27A | |
Thyristor Type | SCR | |
Package Type | TO-240AA | |
Repetitive Peak Reverse Voltage | 1600V | |
Surge Current Rating | 0.49kA | |
Mounting Type | Screw Mount | |
Maximum Gate Trigger Current | 270mA | |
Maximum Gate Trigger Voltage | 4V | |
Maximum Holding Current | 200mA | |
Pin Count | 7 | |
Dimensions | 92 x 22.6 x 30mm | |
Peak On-State Voltage | 1.65V | |
Repetitive Peak Off-State Current | 15mA | |
Minimum Operating Temperature | -40 °C | |
Repetitive Peak Forward Blocking Voltage | 1600V | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 27A | ||
Thyristor Type SCR | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 0.49kA | ||
Mounting Type Screw Mount | ||
Maximum Gate Trigger Current 270mA | ||
Maximum Gate Trigger Voltage 4V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 22.6 x 30mm | ||
Peak On-State Voltage 1.65V | ||
Repetitive Peak Off-State Current 15mA | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Maximum Operating Temperature +125 °C | ||
Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor
Industrial standard package ADD-A-PAK
Low thermal resistance
Low thermal resistance
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.