United Automation, DMPR1-E-18kW 230V, Thyristor Power Controller Assembly, 18kW, 78A, 205 x 155 x 120mm
- RS Stock No.:
- 669-6036
- Mfr. Part No.:
- DMPR1-E-18kW 230V
- Brand:
- United Automation
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-6036
- Mfr. Part No.:
- DMPR1-E-18kW 230V
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Current Rating | 78A | |
| Mounting Type | Screw Mount | |
| Power Rating | 18kW | |
| Dimensions | 205 x 155 x 120mm | |
| Maximum Operating Temperature | +60 °C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Current Rating 78A | ||
Mounting Type Screw Mount | ||
Power Rating 18kW | ||
Dimensions 205 x 155 x 120mm | ||
Maximum Operating Temperature +60 °C | ||
