IXYS, MCC250-12io1, Dual Thyristor Module SCR, 287A 1200V, 7-Pin Y2 DCB
- RS Stock No.:
- 668-7044
- Mfr. Part No.:
- MCC250-12io1
- Brand:
- IXYS
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 668-7044
- Mfr. Part No.:
- MCC250-12io1
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IXYS | |
Rated Average On-State Current | 287A | |
Thyristor Type | SCR Module | |
Package Type | Y2 DCB | |
Repetitive Peak Reverse Voltage | 1200V | |
Surge Current Rating | 9.6kA | |
Mounting Type | Panel Mount | |
Maximum Gate Trigger Current | 150mA | |
Maximum Gate Trigger Voltage | 2V | |
Maximum Holding Current | 150mA | |
Pin Count | 7 | |
Dimensions | 116 x 60 x 30mm | |
Repetitive Peak Forward Blocking Voltage | 1200V | |
Minimum Operating Temperature | -40 °C | |
Repetitive Peak Off-State Current | 40mA | |
Peak On-State Voltage | 1.36V | |
Maximum Operating Temperature | +140 °C | |
Select all | ||
---|---|---|
Brand IXYS | ||
Rated Average On-State Current 287A | ||
Thyristor Type SCR Module | ||
Package Type Y2 DCB | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 9.6kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 150mA | ||
Pin Count 7 | ||
Dimensions 116 x 60 x 30mm | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 40mA | ||
Peak On-State Voltage 1.36V | ||
Maximum Operating Temperature +140 °C | ||
- COO (Country of Origin):
- DE
MCC Series
Dual series thyristors
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.