United Automation, PR3-E-27KW, Thyristor Power Controller Assembly, 27kW, 38A, 2.6kg, 150 x 240 x 100mm
- RS Stock No.:
- 489-3581
- Mfr. Part No.:
- PR3-E-27KW
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
£281.05
(exc. VAT)
£337.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £281.05 |
| 5 + | £263.70 |
*price indicative
- RS Stock No.:
- 489-3581
- Mfr. Part No.:
- PR3-E-27KW
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Current Rating | 38A | |
| Mounting Type | Panel Mount | |
| Power Rating | 27kW | |
| Dimensions | 150 x 240 x 100mm | |
| Maximum Operating Temperature | +65 °C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Current Rating 38A | ||
Mounting Type Panel Mount | ||
Power Rating 27kW | ||
Dimensions 150 x 240 x 100mm | ||
Maximum Operating Temperature +65 °C | ||
- COO (Country of Origin):
- GB
