Vishay VS-ST180S12P1VPBF, Thyristor 1200V, 200A 150mA
- RS Stock No.:
- 395-9258
- Mfr. Part No.:
- VS-ST180S12P1VPBF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 395-9258
- Mfr. Part No.:
- VS-ST180S12P1VPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 200A | |
| Thyristor Type | SCR | |
| Package Type | TO-93 | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 5230A | |
| Mounting Type | Thread Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 600mA | |
| Pin Count | 3 | |
| Dimensions | 35 x 30.33 x 49.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 30mA | |
| Peak On-State Voltage | 1.75V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 200A | ||
Thyristor Type SCR | ||
Package Type TO-93 | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 5230A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 600mA | ||
Pin Count 3 | ||
Dimensions 35 x 30.33 x 49.5mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 30mA | ||
Peak On-State Voltage 1.75V | ||
